OT30F3-F
ABBABB-SWITCHES-OPEN STYLE - NON-FUSIBLE, 16A-100A DISCONNE ...
描述
OT30F3-F is a 30A non-fusible disconnect switch manufactured by ABB, rated for 600V maximum operating voltage and suitable for use as a motor disconnect or industrial control panel disconnect on service entrance equipment, panelboards, switchboards, and motor control centers. The switch features a compact design with dimensions of 3.94 inches height, 2.76 inches width, and 2.95 inches depth, and is equipped with integral terminal lugs for secure connections. It is UL 98 listed and CSA approved (UL File # E101914, CSA File #LR58077), tested in accordance with IEC 947-1 and 3, IEC 664, IEC 289, and IEC 204, and complies with the European Machine Directive. The switch is horsepower and ampere rated, making it ideal for industrial applications requiring reliable motor disconnection and control panel integration.
Search Keywords: OT30F3F
规格
有存货: 2
可立即发货
工厂交货期 6 周
English
Chinese
Spanish