描述
The KPR3-104B is a modular reset pushbutton designed for control circuit applications requiring momentary action switching. It features a flush black plastic actuator with a shaft mechanism and non-illuminated design, marked with "RESET" text/symbol for clear identification. The pushbutton offers a front degree of protection rated IP66 with terminal protection of IP20, ensuring reliable operation in industrial environments. It is rated for 2 million mechanical cycles, providing long-term durability in frequent-use applications. The compact dimensions (30 mm width × 30 mm height × 215 mm depth) and lightweight design (19 g) make it suitable for integration into modular control panels and operator interfaces in industrial automation, machinery control, and process control systems.
搜索关键词: KPR3104B
规格
常见问题
KPR3-104B 是否符合 RoHS 标准?
是的,KPR3-104B 符合 RoHS 标准。
KPR3-104B 的交货期是多少?
KPR3-104B 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
有存货: 14
可立即发货
最小订购数量: 5
工厂交货期 6 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands