054007-10075
3MElectrical Tape Rubber Adhesive - Black - 0.75" (19.05mm) - 3/4" X 44' (13.4m) - 14.7 yds. ...
描述
Scotch® Super 33+™ Tape is an abrasion-resistant tape that offers electrical and mechanical protection with the combination of an aggressive, rubber-resin adhesive and an elastic PVC backing. This tape is highly resistant to UV rays, moisture, alkalis, acids, corrosion and varying weather conditions. It is a ideal choice for providing a protective jacket for low- and high-voltage buses, as well as harness cables/wires. This tape is compatible with solid, dielectric cable insulations, rubber and synthetic splicing compounds, as well as epoxy and polyurethane resins. UL Listed, ASTM Approved, CSA Certified and RoHS 2011/65/EU Compliant.
Search Keywords: 05400710075
规格
有存货: 0 Rolls
Minimum Order Quantity: 5 Rolls
工厂交货期 3 周
English
Chinese
Spanish