00054007101338
3MVinyl Electrical Tape 33 - 3/4 in x 36 yd - Black - 12 Rolls/Carton - 48 Rolls/Case. ...
描述
Tape 33 is a 7 mil thick, mid tier, vinyl electrical tape that provides electrical insulation for all wires and cables rated up to 600V. The flame retardant tape withstands a temperature range of 32 to 221 °F (0 to 105 °C). It is compatible with solid dielectric cable insulation, synthetic cable insulations, jackets and splicing compounds.
Search Keywords: 00054007101338
规格
有存货: 0
Minimum Order Quantity: 2
工厂交货期 3 周
English
Chinese
Spanish