89XR50K
Bi Technologies/Tt ElectronicsRes Cermet Trimmer 50K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
Supplier:
Bi Technologies/Tt Electronics
Part No:
89XR50K
RoHS:
No
HTS:
8533400080
COO:
MX
ECCN:
EAR99
Package Type:
Box
Mounting:
Through Hole
Number of Turns:
20(Elec) Turns
Termination Style:
Pin
Power Rating:
0.75 (3/4) W
Resistance Value:
50 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
20.57 x 4.83 x 6.35 mm
Operating Temperature:
-55 to 125 °C
Res Cermet Trimmer 50K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
Factory Lead-Time
20 Weeks
DOWNLOADS