89XR50KLF
Bi Technologies/Tt ElectronicsRes Cermet Trimmer 50K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bi Technologies/Tt Electronics
Part No:
89XR50KLF
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Package Type:
Box
Mounting:
Through Hole
Number of Turns:
20(Elec) Turns
Termination Style:
Pin
Power Rating:
0.75 (3/4) W
Resistance Value:
50 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
20.57 x 4.83 x 6.35 mm
Operating Temperature:
-55 to 125 °C
Res Cermet Trimmer 50K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
Search Keywords:
89XR50KLF
IN STOCK:
750
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
50
$1.75
$87.500
250
$1.43
$357.500
500
$1.37
$685.000
1,000
$1.31
$1,310.000
2,500
$1.16
$2,900.000
5,000
$1.12
$5,600.000
7,500
$1.10
$8,250.000
10,000
+
$1.09
$10,900.000
DOWNLOADS