30-00510
Wire - 6C TS - 28 AWG - UL2464 - 300V - 80C - 4.2 mm - VW-1 - PVC ...
DESCRIPTION
Part 30-00510 is a high-quality 6-conductor wire featuring 28 AWG twisted strands, UL2464 rating for up to 300V and 80°C, with a diameter of 4.2mm. This wire is coated with VW-1 rated PVC for excellent durability and resistance to heat. Ideal for a wide range of applications requiring reliable electrical connections.
Search Keywords: 3000510
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 30-00510 RoHS compliant?
Yes, 30-00510 is RoHS compliant.
What is the lead time for 30-00510?
The standard lead time for 30-00510 is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 306
Can Ship immediately
Minimum Order Quantity: 25
Factory Lead-Time 18 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands