help desk software
T91S5D21-24 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

T91S5D21-24

Power Relay 24VDC 40(NO)A/30(NC)A SPDT (( 32.23mm 27.4mm 27.92mm)) Through Hole

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Power Relay 24VDC 40(NO)A/30(NC)A SPDT (( 32.23mm 27.4mm 27.92mm)) Through Hole

Search Keywords: T91S5D2124

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T91S5D21-24
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
20 A
Mounting:
Through Hole
Termination Style:
Quick Connect/PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C

FREQUENTLY ASKED QUESTIONS

What replaces T91S5D21-24?

The recommended replacement for T91S5D21-24 is T9AS5D22-24 from TE Connectivity / P&B Brand, available from Master Electronics.

Is T91S5D21-24 RoHS compliant?

Yes, T91S5D21-24 is RoHS compliant.

What is the lead time for T91S5D21-24?

The standard lead time for T91S5D21-24 is approximately 23 days. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 0

MOQ for out of Stock Qty: 125

Factory Lead-Time 23 Weeks

Tools/3D Models