294009-E
DRCB 0,80 100 F SMD F4 137 E009 094 GU-H ...
DESCRIPTION
The 294009-E is a MicroCon dual-row 0.8 mm pitch connector designed for demanding industrial, medical, lighting, automotive, and consumer applications. It features reinforced sidewalls for robustness, double-sided spring contacts based on proven miniaturized design principles, and geometrically heterogeneous locating pegs for precise PCB positioning with excellent tolerance compensation. The connector includes an integrated locking lever that can be manually released without tools, providing increased protection against accidental release of wire-to-board connections, along with a cable guide for strain relief. With a standard cable specification of AWG-34 (0.02 mm²) solid tinned copper wire and PVC gray insulation, the connector operates reliably across a temperature range of -30°C to +105°C (fixed applications) or -10°C to +105°C (mobile applications), with dielectric strength of 500 Vrms and insulation resistance of =20 MO·km. This miniaturized connector is ideal for space-constrained applications requiring secure mating, blind-mate guide alignment, and reliable long-term performance in harsh environments.
Search Keywords: 294009E
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 294009-E RoHS compliant?
Yes, 294009-E is RoHS compliant.
What is the lead time for 294009-E?
The standard lead time for 294009-E is approximately 26 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 1,680
Can Ship immediately
MOQ for In Stock Qty: 5
MOQ for out of Stock Qty: 210
Multiple: 840
Factory Lead-Time 26 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands