225456-E
M12 M 5 A L90H T * 301 * 188 * * Y * 000 ...
DESCRIPTION
The 225456-E is a right-angle M12 5-pin male circular connector with rear mount configuration and O-ring sealing, designed for industrial sensor and automation applications. This connector features A-coding with all 5 pins loaded (pins 1, 2, 3, 4, 5) and is available in both shielded and unshielded versions to accommodate various electromagnetic compatibility requirements. The connector incorporates an M14x1 thread for secure mounting with a 7.5 mm assembly hole diameter, and includes optional anti-twist protection features. With its high protection class design (IP65/IP67 rated), the 225456-E is ideal for decentralized sensor deployment in harsh industrial environments, supporting fieldbus and industrial Ethernet communication protocols commonly used in Industry 4.0 and IIoT applications.
Search Keywords: 225456E
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 225456-E RoHS compliant?
Yes, 225456-E is RoHS compliant.
What is the lead time for 225456-E?
The standard lead time for 225456-E is approximately 24 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 750
Can Ship immediately
MOQ for In Stock Qty: 5
MOQ for out of Stock Qty: 63
Factory Lead-Time 24 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands