M902-2163 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

M902-2163

BKSHL, 6SZ, CBL SZ .430-.570, HD10 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Deutsch Automotive part M902-2163 is a high-quality connector designed for automotive applications. Featuring a black shell and 6-size configuration, this connector is compatible with cables ranging from .430 to .570 inches in size. The HD10 series ensures reliable and efficient electrical connections, making it a trusted choice for automotive professionals.

Search Keywords: M9022163

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
M902-2163
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Serviceable:
Yes
Primary Product Color:
Black
UL Flammability Rating:
UL 94V-0
Operating Temperature (Max):
134 °C, 273 °F
Operating Temperature Range:
-40 – 134 °C, -40 – 273 °F
Number of Positions:
6
Primary Product Material:
PBT
Packaging Method:
Box
Sealable:
No
Cable Exit Angle:
180°
IP Rating:
IP6K9K

FREQUENTLY ASKED QUESTIONS

Is M902-2163 RoHS compliant?

Yes, M902-2163 is RoHS compliant.

What is the lead time for M902-2163?

The standard lead time for M902-2163 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 151

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10
$3.13
50
$2.87
250
$2.62
500
$2.50
1,000
$2.39
2,500
$2.25
5,000
$2.14
7,500 +
$2.12