help desk software
DTP04-4P-E004 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DTP04-4P-E004

REC, 4P, BLK, N ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / DEUTSCH Automotive DTP04-4P-E004 is a high-quality automotive connector designed for reliability and performance in demanding environments. This 4-position rectangular connector receptacle is crafted with a durable black housing, ensuring robust protection against harsh conditions commonly encountered in automotive applications. Engineered to maintain secure and consistent electrical connectivity, the DTP04-4P-E004 is part of the DEUTSCH DT series, renowned for their versatility and ease of use. Ideal for use in heavy-duty vehicles and equipment, this connector is a trusted solution for efficient electrical system design. Upgrade your automotive or machinery wiring systems with the DTP04-4P-E004 for enhanced durability and performance.

Search Keywords: DTP044PE004

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DTP04-4P-E004
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Number of Positions:
4
Connector Mounting Type:
Cable Mount (Free-Hanging) , Fixing Screw
Connector & Housing Type:
Housing for Male Terminals
Agency/Standard:
SAE J2030
UL Flammability Rating:
20mm Flame Test per Standard UL-94
Degree of Protection:
IP 68
Primary Locking Feature:
Integrated in Housing
Operating Temperature (Max):
125 °C, 257 °F
Connector System:
Wire-to-Wire
Primary Product Color:
Black
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Centerline (Pitch):
.264 in, 6.71 mm
Mounting Feature:
With
Serviceable:
Yes
Blank Cavity Position:
0
Mating Pin Diameter:
.094 in, 2.39 mm
Row-to-Row Spacing:
.4 in, 10.16 mm
Packaging Quantity:
350
Sealable:
Yes
Cable Exit Angle:
180 °
Polarized:
Yes
Number of Rows:
2
Operating Voltage:
200 VAC
Connector Position Assurance Capable:
No
Circuit Application:
Power & Signal
Hybrid Connector:
No
Width:
1.06 in, 26.92 mm
Height:
1.048 in, 26.62 mm
Length:
1.861 in, 47.27 mm
Strain Relief:
Add By Accessory
Contact Current Rating (Max):
25 A
Body Material:
PA GF
Terminal Position Assurance:
Yes
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Packaging Method:
Box

FREQUENTLY ASKED QUESTIONS

Is DTP04-4P-E004 discontinued?

Yes, DTP04-4P-E004 from Te Connectivity / Deutsch Automotive is discontinued (end-of-life September 2019). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is DTP04-4P-E004 RoHS compliant?

Yes, DTP04-4P-E004 is RoHS compliant.

What is the lead time for DTP04-4P-E004?

The standard lead time for DTP04-4P-E004 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 99

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$14.74
25
$5.35
100
$4.81
250
$4.51
500
$4.38
1,000
$4.29
2,500
$4.28
5,000 +
$4.27