LSBW-2C-24A by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

LSBW-2C-24A

Half-Size Signal Relays ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The LSBW-2C-24A is a military/aerospace high-performance relay from the LS Half-size Relay Series, featuring a polarized bistable coil magnetic system with double latching capability. It provides 2 Form C (DPDT) contacts with a contact current rating of 2 A and operates at an input voltage of 26.5 VDC with a coil resistance of 1000 O and nominal power consumption of 702 mW. The relay is hermetically sealed with chassis mount capability, solder hook terminals, and is rated for extreme environmental conditions including -65°C to +125°C operating temperature, 100 G shock (6 ms), and 20 G vibration (10 to 2000 Hz). This relay is ideal for demanding military and aerospace applications requiring reliable switching performance in harsh environments without polarity protection diodes or transistor drivers.

Search Keywords: LSBW2C24A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
LSBW-2C-24A
Alias/AKA:
1617091-5
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is LSBW-2C-24A RoHS compliant?

No, LSBW-2C-24A is not RoHS compliant.

What is the lead time for LSBW-2C-24A?

The standard lead time for LSBW-2C-24A is approximately 28 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3

Ships today, if you order in

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
1
$1,895.64
3
$1,890.90
5
$1,197.57
8
$772.12
10 +
$756.68