LS-8656
General Purpose Relays LS-8656 = LS RELAY ...
DESCRIPTION
LS-8656 is a magnetic latching half size high-performance relay designed to MIL-R-39016/45 specifications. It features a 2 Form C (DPDT) contact arrangement with gold plated hardened silver alloy contacts, capable of switching up to 2 A at 28 Vdc resistive loads with 100,000 minimum operations. The relay offers excellent RF performance with isolation up to 45 dB at 1000 MHz and VSWR as low as 1.15:1 at 100 MHz. Operating over a wide temperature range of -65°C to +125°C, it provides high shock resistance of 100 G's and vibration resistance up to 30 G's. This hermetically sealed relay is ideal for aerospace, military, and high-reliability applications requiring latching functionality and robust environmental performance.
Search Keywords: LS8656
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is LS-8656 RoHS compliant?
No, LS-8656 is not RoHS compliant.
What is the lead time for LS-8656?
The standard lead time for LS-8656 is approximately 28 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 10
Ships today, if you order in
Factory Lead-Time 28 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands