Alternative Packaging
NR8040T220M by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

NR8040T220M

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.2A 0.0858Ohm DCR 3131 T/R ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The Taiyo Yuden NR8040T220M is a power shielded inductor with a wirewound construction. This compact component has an inductance rating of 22uH, offering efficient power filtering and noise suppression capabilities. With a tolerance of 20% and a maximum frequency of 100KHz, it ensures stable performance in a wide range of electronic applications. The ferrite core provides excellent magnetic properties, allowing for high current handling up to 2.2A. Additionally, the low direct current resistance (DCR) of 0.0858Ohm minimizes power losses and increases overall efficiency. The NR8040T220M comes packaged in a standard tape and reel format (3131 T/R), making it suitable for automated assembly processes.

Search Keywords: NR8040T220M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
NR8040T220M
Alias/AKA:
LMNR8040T220M
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Inductance:
22 uH
Type:
Power7105
Impedance:
N/A
Tolerance:
207104%
Technology:
Wirewound7103
Maximum DC Current:
2.2 A
Maximum DC Resistance:
0.0858 Ohm
Operating Temperature:
-25 to 120 °C
Packaging:
Tape and Reel
Protection Style:
Shielded7102
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is NR8040T220M discontinued?

Yes, NR8040T220M from Taiyo Yuden is discontinued (end-of-life March 2026). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is NR8040T220M RoHS compliant?

Yes, NR8040T220M is RoHS compliant.

What is the lead time for NR8040T220M?

The standard lead time for NR8040T220M is approximately 7 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives

IN STOCK: 50

Ships today, if you order in

Buy all 50 in-stock or the regular minimum order quantity of 1000

Stock lot only: 50

Minimum Order Quantity: 1000

Multiple: 1000

Price (USD)

Qty
Unit Price
1
$0.2207
1,000
$0.2006
3,000
$0.1900
5,000
$0.1782
8,000
$0.1773
10,000
$0.1738
25,000
$0.1723
50,000
$0.1685
100,000 +
$0.1676

Tools/3D Models

Product Guides