LELK1-1-62-5.00-01
Circuit Breaker, Hydraulic Magnetic, 1 Pole, LEL Series | Sensata - Airpax LELK1-1-62-5.00-01 ...
DESCRIPTION
The AIRPAX / SENSATA part LELK1-1-62-5.00-01 is a high-quality, reliable circuit breaker designed for a wide range of applications. It is specifically designed to provide protection against overcurrent and short-circuit conditions, ensuring the safety and efficiency of electrical systems.This circuit breaker features a compact design and a robust construction, making it suitable for use in both commercial and industrial settings. It has a rated voltage of 240V and a rated current of 5A, making it ideal for various electrical systems and equipment.With its quick response time and precise tripping characteristics, the LELK1-1-62-5.00-01 circuit breaker offers excellent performance and reliability. It is capable of interrupting fault currents up to 1500A, providing maximum protection for sensitive components and equipment.Whether you need to protect motors, power supplies, or control systems, the AIRPAX / SENSATA LELK1-1-62-5.00-01 is a dependable choice. It complies with industry standards and undergoes rigorous testing to ensure consistent and reliable operation.Invest in the AIRPAX / SENSATA LELK1-1-62-5.00-01 circuit breaker for reliable overcurrent protection and peace of mind in your electrical systems.
Search Keywords: LELK116250001
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is LELK1-1-62-5.00-01 RoHS compliant?
Yes, LELK1-1-62-5.00-01 is RoHS compliant.
What is the lead time for LELK1-1-62-5.00-01?
The standard lead time for LELK1-1-62-5.00-01 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 50
Can Ship immediately
Minimum Order Quantity: 3
Multiple: 3
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands