CELHPK11-1RS4-32537-2
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 80VDC - 200A - Alarm Switch - .110 Quick Connect - Lever - Panel Mount. ...
DESCRIPTION
The CELHPK11-1RS4-32537-2 circuit breaker with unique, parallel current sensing design provides precise current overload protection and reliability in the compact size of a two pole. The unit is ideal for high power DC applications such as drive motor systems and telecommunication power systems.
Search Keywords: CELHPK111RS4325372
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is CELHPK11-1RS4-32537-2 RoHS compliant?
Yes, CELHPK11-1RS4-32537-2 is RoHS compliant.
What is the lead time for CELHPK11-1RS4-32537-2?
The standard lead time for CELHPK11-1RS4-32537-2 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 16
Can Ship immediately
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands