NSYCR170W230VVC
ClimaSys PTC heating resistance 177W 230V with ventilator insulate ...
DESCRIPTION
Resistance heater with fan 177W, 230 V AC 50/60 Hz for ClimaSys CR Thermal Management System. The product has extruded aluminium body and plastic cover. Fixing by clips in vertical operating position. The product width is 65mm, height is 75mm and depth is 90mm. The heaters must be installed with a thermal controller to control the temperature or the humidity inside the enclosure. The enclosure must be sealed to prevent the entry of air from the outside. An electrical protection device must be installed on the supply side of the unit. The 2 screw terminals 2.5 mm² are used for electrical connection. The 2 screw terminals 2.5 mm² are used for electrical connection. Ambient air temperature for operation -40-70 °C. Conforms with VDE and UL certification. Conforms class II electrical insulation class.
Search Keywords: NSYCR170W230VVC
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is NSYCR170W230VVC RoHS compliant?
Yes, NSYCR170W230VVC is RoHS compliant.
What is the lead time for NSYCR170W230VVC?
The standard lead time for NSYCR170W230VVC is approximately 9 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands