help desk software
W117DIP-68 by schneider electric-legacy relays
Image is representational - see manufacturer specifications
Schneider Electric-Legacy Relays Authorized Distributor

W117DIP-68

Reed Relays 5VDC 500Ohm 0.5A SPST-NO (19x7.62x7.49)mm THT Dry

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Reed Relays 5VDC 500Ohm 0.5A SPST-NO (19x7.62x7.49)mm THT Dry

Search Keywords: W117DIP68

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W117DIP-68
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410060
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
60 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 VA
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is W117DIP-68 discontinued?

Yes, W117DIP-68 from Schneider Electric-Legacy Relays is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces W117DIP-68?

The recommended replacement for W117DIP-68 is W171DIP-2 from Schneider Electric-Legacy Relays, available from Master Electronics.

Is W117DIP-68 RoHS compliant?

Yes, W117DIP-68 is RoHS compliant.

What is the lead time for W117DIP-68?

The standard lead time for W117DIP-68 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 510

Can Ship immediately

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$3.62
10
$3.44
25
$3.26
50
$3.10
100 +
$2.95

Tools/3D Models