SM2862-5152
Stepping Motor - F2 - sq.86 - 1.8° - Half Inch Shaft
RoHS Compliant
DESCRIPTION
Stepping Motor - F2 - sq.86 - 1.8° - Half Inch Shaft
Search Keywords: SM28625152
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SANYO DENKI / SANMOTION
Part No:
SM2862-5152
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8501204000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
FREQUENTLY ASKED QUESTIONS
Is SM2862-5152 RoHS compliant?
Yes, SM2862-5152 is RoHS compliant.
What is the lead time for SM2862-5152?
The standard lead time for SM2862-5152 is approximately 7 days. In-stock quantities ship from Master Electronics.
CUSTOMERS
ALSO BOUGHT
AP7-1-62-153
Magnetic Circuit Breaker - 15.00A - Single Pole - 240VAC Max - Screw Terminals - 50/60Hz -...
SF-C11
Plug-in type control unit for light curtain systems with quick-connection capability and s...
3852A-282-252AL
Res Cermet POT 2.5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder...
QL-1-13-DM-KM-3
Circuit Breaker Ind
10VS1
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
English
中文 / 汉语
Deutsch
Español
Nederlands