help desk software
SF4D-H32 by panasonic / sunx
Image is representational - see manufacturer specifications
PANASONIC / SUNX Authorized Distributor

SF4D-H32

Safety Light Curtains 20mm Pitch 32 Beam PNP/NPN Output 630mm Protective 0.2m to 9m/0.8m to 15m ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The PANASONIC / SUNX SF4D-H32 is a highly reliable and cost-effective safety light curtain that is designed to ensure the protection of personnel and equipment in industrial settings. With a pitch of 20mm and 32 beams, this light curtain offers precise and accurate detection.This light curtain is PNP/NPN output compatible, making it versatile and easy to integrate into different control systems. It provides a protective range of 630mm, ensuring comprehensive coverage of the area it is installed in. The detection range can be adjusted between 0.2m to 9m or 0.8m to 15m, depending on the specific application requirements.The SF4D-H32 light curtain is engineered with advanced technology to deliver fast response times and high-resolution detection. It features robust construction, making it resistant to dust, water, and other environmental elements, ensuring long-lasting performance in demanding industrial environments.The PANASONIC / SUNX SF4D-H32 safety light curtain is a reliable and efficient solution for safeguarding personnel and equipment, making it an ideal choice for industries such as manufacturing, automation, and material handling.

Search Keywords: SF4DH32

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
SF4D-H32
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509004
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Beams:
32
Maximum Response time:
N/A
Light Source:
Infrared
Terminal Type:
Connector
Output Type:
PNP/NPN
Operating Temperature:
-10 to 55 °C
Sensing Distance Range:
0.2 to 9,0.8 to 15 m
Protective Height:
630 mm
Typical Operating Supply Voltage:
24 VDC

FREQUENTLY ASKED QUESTIONS

Is SF4D-H32 RoHS compliant?

Yes, SF4D-H32 is RoHS compliant.

What is the lead time for SF4D-H32?

The standard lead time for SF4D-H32 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$1,433.59
3
$1,395.36
5 +
$1,359.12

Tools/3D Models

Product Guides