Z99152
The Z99152 is a 2-contact, size 32 circular connector receptacle featuring a bayonet coupling and a rear-mount square flange. ...
DESCRIPTION
The Z99152 is a rear-mount circular receptacle from the VEAM CIR series, designed for robust and secure connections in demanding environments. It is equipped with two size 0 pin contacts with silver plating, handling a maximum current of 245 A and a rated current of 150 A. The connector's aluminum alloy shell has a conductive zinc/cobalt plating for 200-hour salt spray resistance and is waterproof up to 10 meters for 12 hours. A durable bayonet coupling ensures a minimum of 2000 mating cycles, making it suitable for applications requiring high current capacity and environmental resilience, in accordance with NATO Standard VG95234.
Search Keywords: Z99152
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is Z99152 RoHS compliant?
Yes, Z99152 is RoHS compliant.
What is the lead time for Z99152?
The standard lead time for Z99152 is approximately 17 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 6
Ships today, if you order in
Factory Lead-Time 17 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands