DESCRIPTION
Z61725 is a rear mount circular connector with bayonet coupling designed for high-voltage applications. It features a 36 shell size with 48 contacts (size 16) arranged in a 36-10 configuration, utilizing crimp contacts for AWG wire termination with silver plating on copper alloy material. The connector is constructed with an aluminum alloy shell featuring zinc/cobalt plating with olive drab finish offering 200-hour salt spray resistance, and employs flame retardant rubber insulation. It operates at 700V DC and 500V AC with a dielectric strength of 2800V AC RMS minimum flashover and 2000V AC RMS test voltage, and is rated for 2000 minimum coupling cycles. This connector is ideal for military and aerospace applications requiring robust, waterproof connections in demanding environments, with compliance to NATO Standard VG95234 and MIL-C-5015 standards.
Search Keywords: Z61725
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is Z61725 RoHS compliant?
No, Z61725 is not RoHS compliant.
What is the lead time for Z61725?
The standard lead time for Z61725 is approximately 17 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 9
Ships today, if you order in
Minimum Order Quantity: 2
Factory Lead-Time 17 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands