TN0S16-0019P1L by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

TN0S16-0019P1L

Conn Neptune Circular PIN 19 POS ST Panel Mount 19 Terminal 1 Port Bulk ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 192900-0078 is a Trident Neptune series flange receptacle connector featuring 19 pin-style contacts within a size 16 shell. It is designed to operate at up to 250 V ac rms with a contact current rating of up to 13 A. This connector ensures reliable performance in a wide range of conditions, with an operating temperature of -55°C to +105°C and a durability of up to 500 mating cycles. The component provides sealing up to IP67 and meets the UL94-V0 flammability rating, making it suitable for use in harsh environments where a robust and protected connection is critical.

Search Keywords: TN0S160019P1L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
TN0S16-0019P1L
Alias/AKA:
192900-0078
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
HU
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is TN0S16-0019P1L RoHS compliant?

Yes, TN0S16-0019P1L is RoHS compliant.

What is the lead time for TN0S16-0019P1L?

The standard lead time for TN0S16-0019P1L is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 27

Ships today, if you order in

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
1
$63.26
5
$44.45
10
$38.57
25
$36.60
50
$34.54
100
$33.73
250 +
$33.37

Tools/3D Models

Product Guides