SHELL-ASSY-KJC0-22N-FIN-A
Shell Assy KJC0-22N Fin A / 449-0008-003 / Circular ...
DESCRIPTION
The 449-0008-003 is an ITT Cannon 38999-Style Series I, II, III connector shell assembly designed for demanding aerospace and defense environments. This connector family offers nine shell sizes (9, 11, 13, 15, 17, 19, 21, 23, 25) with corresponding MS shell size codes (A through J), each featuring plated thread options in both Class 2A and Class 2B configurations. The connectors are engineered to withstand extreme shock, vibration, and environmental exposure with metric thread specifications ranging from M12X1 to M37X1 (6g tolerance, 0.100R pitch). Key dimensional parameters include shell diameters, thread depths, and contact extensions, with precise tolerances maintained across all size variants. These connectors are widely used in high-reliability interconnect applications requiring lightweight, space-saving solutions with high bandwidth and power capabilities for severe service conditions.
Search Keywords: SHELLASSYKJC022NFINA
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is SHELL-ASSY-KJC0-22N-FIN-A RoHS compliant?
No, SHELL-ASSY-KJC0-22N-FIN-A is not RoHS compliant.
What is the lead time for SHELL-ASSY-KJC0-22N-FIN-A?
The standard lead time for SHELL-ASSY-KJC0-22N-FIN-A is approximately 28 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 25
Ships today, if you order in
MOQ for out of Stock Qty: 13
Factory Lead-Time 28 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands