PLB3G820002 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

PLB3G820002

Conn Circular SKT 2 POS Solder RA Thru-Hole 2 Terminal 1 Port Medical ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 132043-3006 is a plastic push-pull receptacle connector from ITT Cannon's PL Series, designed for reliable interconnection in medical and industrial applications. This receptacle features a modular design supporting 2 to 14 pin configurations with contact diameters ranging from 0.5 mm to 1.3 mm depending on pin count, and includes optional cable collets in sizes 3.9 mm, 5.2 mm, or 6.5 mm to accommodate cables from 2.7 mm to 6.5 mm in diameter. The connector is available with gold plating (20 µ") for enhanced corrosion resistance and can be configured with various outer shell materials (PSU or PEI) and operating temperature ranges from -50°C to +170°C. The receptacle supports rated currents from 2 A to 10 A depending on pin count, with test voltages ranging from 0.6 kV to 1.2 kV RMS, making it suitable for demanding medical devices, industrial control systems, and portable equipment requiring secure, repeatable mating cycles.

Search Keywords: PLB3G820002

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
PLB3G820002
Alias/AKA:
132043-3006
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25

FREQUENTLY ASKED QUESTIONS

Is PLB3G820002 RoHS compliant?

Yes, PLB3G820002 is RoHS compliant.

What is the lead time for PLB3G820002?

The standard lead time for PLB3G820002 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 45

Ships today, if you order in

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 25

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
25
$49.47
50
$49.35
100
$26.12
150
$18.38
200 +
$18.01

Tools/3D Models

Product Guides