PLB3G220009
Circular Connector, 9 Contact(S), Female, Solder Terminal, Receptacle ...
DESCRIPTION
The 132043-3045 is an ITT Cannon PL Series push-pull plastic connector designed for miniaturized, lightweight, and durable interconnect solutions in medical and industrial applications. This connector is available in multiple configurations including straight plugs with cable collets (A1, A3 variants) and in-line receptacles (C1, C3 variants), with outer shell material options in Grey PSU, Black PEI, Black PSU, or Grey PEI. The connector supports 2 to 14-pin contact configurations with gold plating (20µ) contact options, cable collet sizes ranging from ø3.9mm to ø6.5mm, and six keying options (0°, 40°, 60°, 80°, 170°, 205°). With durability exceeding 2,000 mating cycles and seven color coding options for back nuts and front nuts, the PL Series provides a versatile solution for both disposable and reusable applications requiring reliable performance in challenging environments.
Search Keywords: PLB3G220009
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is PLB3G220009 RoHS compliant?
Yes, PLB3G220009 is RoHS compliant.
What is the lead time for PLB3G220009?
The standard lead time for PLB3G220009 is approximately 6 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 30
Ships today, if you order in
MOQ for In Stock Qty: 25
MOQ for out of Stock Qty: 25
Factory Lead-Time 6 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands