PLB1G020014
Circular Connector, 14 Contact(S), Female, Solder Terminal, Receptacle ...
DESCRIPTION
The 132043-1057 is an ITT Cannon PL Series push-pull plastic latching connector designed for miniaturized, lightweight, and durable interconnect solutions in challenging medical and industrial applications. This connector is available in 2 to 14-way contact configurations with six keying options (0°, 40°, 60°, 80°, 170°, 205°) and seven color codings for both outer shell and back/front nut materials. The connector supports cable collet sizes of 3.9 mm, 5.2 mm, and 6.5 mm to accommodate various cable diameters, with gold plating (20 µ") available for contact plating. With durability exceeding 2,000 mating cycles and multiple mounting variants (straight plug, in-line receptacle, and back panel receptacle options), the PL Series provides a versatile and cost-effective solution for both disposable and reusable applications requiring reliable performance.
Search Keywords: PLB1G020014
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is PLB1G020014 RoHS compliant?
Yes, PLB1G020014 is RoHS compliant.
What is the lead time for PLB1G020014?
The standard lead time for PLB1G020014 is approximately 6 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 30
Ships today, if you order in
MOQ for In Stock Qty: 25
MOQ for out of Stock Qty: 25
Factory Lead-Time 6 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands