DESCRIPTION
The 132039-0146 is an ITT Cannon PL Series push-pull plastic latching connector designed for miniaturized, lightweight, and durable interconnect solutions in challenging medical and industrial applications. This connector is available in multiple configurations including straight plugs (A1, A3), in-line receptacles (C1, C3), and back-panel receptacles (B1, B3, B4) with contact counts ranging from 2 to 14 pins. The connector features multiple outer shell material options (Grey PSU, Black PEI, Black PSU, Grey PEI), six keying options (0°, 40°, 60°, 80°, 170°, 205°), and seven color coding options for back/front nuts. Cable collet sizes accommodate cables from 2.7 mm to 6.5 mm diameter, with gold plating (20 µ") available for contact plating. The PL Series delivers durability exceeding 2,000 mating cycles and offers intermateability with existing push-pull industry solutions, making it an ideal choice for both disposable and reusable applications requiring reliable performance.
Search Keywords: PLA1G823009
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is PLA1G823009 RoHS compliant?
Yes, PLA1G823009 is RoHS compliant.
What is the lead time for PLA1G823009?
The standard lead time for PLA1G823009 is approximately 6 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 25
Ships today, if you order in
MOQ for In Stock Qty: 25
MOQ for out of Stock Qty: 25
Factory Lead-Time 6 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands