MS3106F20-29PW by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

MS3106F20-29PW

Conn MIL-C-5015 Circular PIN 17 POS Solder ST Cable Mount 17 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MS3106F20-29PW is a MIL-C-5015 Series I circular connector plug featuring a straight shell with threaded coupling and endbell cable clamp. The connector accommodates 17 contacts of size 16 with hard silver plating and solder cup termination, providing reliable electrical connections in demanding environments. Key technical characteristics include a contact rating of 22 A at +20°C, contact resistance of 6 mO, and a test voltage of 1600 Vrms, with an insulator resistance exceeding 1000 MO. The aluminum alloy shell is finished with olive drab chromate coating over cadmium plating, and the neoprene insulator provides durability across an operating temperature range of -55°C to +125°C. With 500 minimum mating cycles, 500 hours salt spray resistance, and IP65 protection rating, this connector is well-suited for aerospace, military, and industrial applications requiring robust, high-reliability interconnections.

Search Keywords: MS3106F2029PW

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3106F20-29PW
Alias/AKA:
045277-0025-W
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
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
Is MS3106F20-29PW RoHS compliant?

No, MS3106F20-29PW is not RoHS compliant.

What is the lead time for MS3106F20-29PW?

The standard lead time for MS3106F20-29PW is approximately 27 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 49

Ships today, if you order in

On Order: 95   can ship 11/30/26 

Factory Lead-Time 27 Weeks

Price (USD)

Qty
Unit Price
1
$32.85
5
$31.58
10
$31.04
25
$30.31
50
$29.77
100
$29.22
250 +
$28.50

Tools/3D Models

Product Guides