MS3101E14S-5P by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

MS3101E14S-5P

Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

024229-0007 is a circular connector plug designed for military and industrial applications conforming to MIL-C-5015 standards. It features a 14S shell size with 5 contacts (size 16S) arranged in a 14S-5 configuration, utilizing solder cup contact type with hard silver plating for reliable electrical connections. The connector incorporates a threaded coupling mechanism with an endbell featuring clamp and bushing, aluminum alloy shell with olive drab chromate coating over cadmium plating, and neoprene insulator material. Key electrical specifications include a contact rating of 22 A at +20°C, contact resistance of 6 mO, test voltage of 1050 Vrms, and insulator resistance exceeding 1000 MO. The connector operates reliably across an ambient temperature range of -55°C to +125°C, provides IP65 protection per DIN 40 050, and demonstrates 500-hour salt spray resistance with a minimum of 500 mating cycles. This connector is ideal for aerospace, defense, and industrial equipment requiring robust, sealed electrical connections in demanding environments.

Search Keywords: MS3101E14S5P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3101E14S-5P
Alias/AKA:
024229-0007
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
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
Ambient Temperature:
Standard insulator material -55°/+125°C (-67/257°F)
Air And Creepage Paths (Min):
0,7 mm

FREQUENTLY ASKED QUESTIONS

Is MS3101E14S-5P RoHS compliant?

No, MS3101E14S-5P is not RoHS compliant.

What is the lead time for MS3101E14S-5P?

The standard lead time for MS3101E14S-5P is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 29

Ships today, if you order in

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
1
$36.82
5
$36.73
10
$36.64
13
$36.55
25
$28.50
38
$26.25
50 +
$25.72

Tools/3D Models

Product Guides