MDM-31PBSM7-A174
Connector, D-Shell, PCB Mount, RECEPT, 31 Contacts, PIN, 0.05 Pitch, PC TAIL Terminal, # ...
DESCRIPTION
MDM-31PBSM7-A174 is a 31-contact Micro-D PCB connector plug designed for use with flex circuitry, flat cable, and printed circuit boards. It features a metal shell with electroless nickel finish (A174), straight board mount (BS) termination, and jackpost mounting hardware (M7) for use with locking hardware. The connector utilizes Liquid Crystal Polymer (LCP) insulator material and provides 0.050" (1.27 mm) contact spacing for high-density applications. Key electrical specifications include dielectric withstanding voltage of 600 VAC at sea level, insulation resistance of 5,000 megohms minimum, and contact resistance of 8 milliohms maximum at 3 amps. This connector is ideal for board-to-board, board-to-cable, and cable-to-cable applications requiring high reliability in demanding environments.
Search Keywords: MDM31PBSM7A174
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is MDM-31PBSM7-A174 RoHS compliant?
No, MDM-31PBSM7-A174 is not RoHS compliant.
What is the lead time for MDM-31PBSM7-A174?
The standard lead time for MDM-31PBSM7-A174 is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 3
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands