KPT6E12-10P-DZ
MIL Series Circular Connector - Plug - Shell 12 - 10 Contacts - Solder Pins Installed - Aluminum Alloy ...
DESCRIPTION
The 115383-0016 is a size 16 pin contact designed for ITT Cannon's KPT, KPSE, and KPTC connector series. It is constructed from a copper alloy with gold and silver plating options, ensuring reliable electrical performance. This contact is rated for a test current of 13.0 A with a millivolt drop of less than 50 mV and is suitable for wire gauges from 20 to 14 AWG. These contacts are integral to creating robust, environmentally sealed connections in harsh environments such as industrial equipment and military vehicles.
Search Keywords: KPT6E1210PDZ
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is KPT6E12-10P-DZ RoHS compliant?
No, KPT6E12-10P-DZ is not RoHS compliant.
What is the lead time for KPT6E12-10P-DZ?
The standard lead time for KPT6E12-10P-DZ is approximately 25 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 88
Ships today, if you order in
Factory Lead-Time 25 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands