KPT2E20-41PYDV
MIL Series Circular Connector - Receptacle - Shell 20 - 41 Contacts - Solder Pins Installed - Aluminum Alloy ...
DESCRIPTION
KPT2E20-41PYDV is a 41-contact electrical connector with shell size 20, engineered for reliable interconnection in demanding environments. The connector features a contact arrangement of 20-41 with service rating 1, supporting multiple insulator positions (W, X, Y) at 45°, 126°, and 225° rotation angles respectively. It incorporates a pressure nut and grommet seal endbell configuration (E-type) with nickel plating (RoHS compliant) as standard. The connector is manufactured to VG95328 specifications and is designed for applications requiring robust, sealed connections in harsh industrial and military environments. ITT Cannon's proven expertise in interconnect solutions ensures reliable performance in the most challenging operational conditions.
Search Keywords: KPT2E2041PYDV
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is KPT2E20-41PYDV RoHS compliant?
Yes, KPT2E20-41PYDV is RoHS compliant.
What is the lead time for KPT2E20-41PYDV?
The standard lead time for KPT2E20-41PYDV is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 45
Ships today, if you order in
Minimum Order Quantity: 2
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands