KPT06F14-12P
MIL Series Circular Connector - Straight Plug - Shell 14 - 12 Contacts - Solder Pins Installed - Aluminum Alloy ...
DESCRIPTION
The 045704-0003 is a miniature circular connector featuring a positive, ½ turn bayonet coupling for quick mating and unmating. It is designed according to MIL-DTL-26482 Series I and VG95328 standards, ensuring intermateability. Key characteristics include environmental sealing to IP67 and IP68, an operating temperature range of -55°C to 125°C, and a durability of 500 mating cycles. The shell is made from a robust aluminum alloy, making it suitable for demanding industrial and military applications such as off-road vehicles, sensors, and factory equipment.
Search Keywords: KPT06F1412P
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is KPT06F14-12P RoHS compliant?
No, KPT06F14-12P is not RoHS compliant.
What is the lead time for KPT06F14-12P?
The standard lead time for KPT06F14-12P is approximately 20 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 75
Ships today, if you order in
Factory Lead-Time 20 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands