ENDBELL-FOR-APD-19-WAY
Enbell for APD 19 version only, Black ...
DESCRIPTION
044-8597-002 is an Endbell accessory designed for APD 19-way high-power ISO 15170 connectors manufactured by ITT Cannon. This component features a threaded connection with M25x1.5 specification and is finished in black (RAL 9005) for durability and corrosion resistance. The endbell is engineered to mate exclusively with the APD 19-way connector version, providing a secure termination point for the connector assembly. It is commonly used in military/aerospace, industrial instrumentation, and high-reliability applications where robust connector termination and environmental sealing are required.
Search Keywords: ENDBELLFORAPD19WAY
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is ENDBELL-FOR-APD-19-WAY RoHS compliant?
Yes, ENDBELL-FOR-APD-19-WAY is RoHS compliant.
What is the lead time for ENDBELL-FOR-APD-19-WAY?
The standard lead time for ENDBELL-FOR-APD-19-WAY is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 52
Ships today, if you order in
Minimum Order Quantity: 5
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands