DM98356-40BK-48 by itt cannon
ITT CANNON Authorized Distributor

DM98356-40BK-48

Non-RoHS Compliant Circular Connector ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

DM98356-40BK-48 is a D Subminiature plastic backshell assembly designed for cable termination and strain relief in D-type connector applications. The backshell features a 2-piece snap-together universal design for quick assembly without requiring tools, with a black thermoplastic construction rated UL 94V-0 for flame resistance. It accommodates various cable diameters depending on shell size: 0.190 to 0.350 inches for 9 and 15 position layouts, 0.190 to 0.460 inches for 25 position layout, and 0.300 to 0.680 inches for 37 and 50 position layouts. The assembly operates reliably over a temperature range of -20°C to 80°C and provides attenuation of -50 dB at 1000 MHz. This backshell is commonly used in commercial and industrial applications requiring quick-connect cable management and environmental protection for D Subminiature connectors.

Search Keywords: DM9835640BK48

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DM98356-40BK-48
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is DM98356-40BK-48 RoHS compliant?

Yes, DM98356-40BK-48 is RoHS compliant.

What is the lead time for DM98356-40BK-48?

The standard lead time for DM98356-40BK-48 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 12

Ships today, if you order in

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$209.51
5
$195.54
10
$185.14
20
$180.20
50
$177.83
100 +
$173.27

Tools/3D Models

Product Guides