DESCRIPTION
The 053512-1684 is a Combo D Series D-Subminiature connector offering mixed layouts with a 3W3 contact arrangement (3 empty size 8 cavities). It supports wire gauges from AWG 8-26 and features a steel shell with pure tin over nickel finish for corrosion resistance. The connector is rated for a dielectric withstanding voltage of 500 VAC at sea level, with signal contacts rated at 7.5 A maximum, and operates reliably across a temperature range of -55°C to +125°C. This connector is ideal for industrial control systems, telecommunications equipment, and aerospace applications where robust mixed-signal connectivity and environmental durability are required.
Search Keywords: DAMY3W3PK87
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is DAMY-3W3P-K87 RoHS compliant?
Yes, DAMY-3W3P-K87 is RoHS compliant.
What is the lead time for DAMY-3W3P-K87?
The standard lead time for DAMY-3W3P-K87 is approximately 28 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 86
Ships today, if you order in
MOQ for In Stock Qty: 5
MOQ for out of Stock Qty: 53
Factory Lead-Time 28 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands