CGK7T14B35PN
Circular Miniature Connector - Jam Nut Receptacle - Male Pins - 37 Position - Shell Size 14 - 95° Angular Position. ...
DESCRIPTION
The CGK7T14B35PN from ITT CANNON is circular miniature connector, jam nut receptacle with male pins, 37 position, shell size 14 and 95° angular position. This is scoop-proof connector without endbell. The CGK7T14B35PN has copper alloy contacts hard gold plated, flour silicone insulator and aluminium alloy shell with nickel over cadmium, olive drap chromate finish. Operating temperature range is from -65° to +175°.
Search Keywords: CGK7T14B35PN
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is CGK7T14B35PN RoHS compliant?
No, CGK7T14B35PN is not RoHS compliant.
What is the lead time for CGK7T14B35PN?
The standard lead time for CGK7T14B35PN is approximately 11 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 27
Ships today, if you order in
Minimum Order Quantity: 2
Factory Lead-Time 11 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands