DESCRIPTION
252-1163-000 is a VEAM CIR Series circular connector insert designed for versatile industrial interconnect solutions. The insert supports multiple contact arrangements ranging from 1 to 159 contacts with various contact sizes (0, 4, 8, 12, 16, 20 AWG and metric equivalents) and service ratings (A, B, D, E, I, HV). The connector accommodates wire sizes from 26 AWG to 150 mm² and features crimp contact arrangements with reduction sleeves for wire size adaptation. Shell sizes range from 10SL to 40, with dimensional specifications including outer diameter (d1) from 18.2 mm to 65.5 mm and overall length (l4) from 25.4 mm to 69.9 mm. This connector is engineered for applications requiring reliable electrical connections in aerospace, industrial, and transportation sectors where high contact density and flexible configuration options are essential.
Search Keywords: 2521163000
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 252-1163-000 RoHS compliant?
Yes, 252-1163-000 is RoHS compliant.
What is the lead time for 252-1163-000?
The standard lead time for 252-1163-000 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 115
Ships today, if you order in
Minimum Order Quantity: 50
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands