DESCRIPTION
The 249-8599-008 is a VEAM CIR Series connector component manufactured by ITT Cannon, designed as part of their interconnect solutions portfolio for industrial applications. This product provides standardized shell dimensions and contact arrangement specifications for circular connectors, with shell sizes ranging from 10SL to 40, accommodating contact counts from 2 to 58 positions. The connector features precision-engineered dimensional tolerances including outer diameter (d1) ranging from 18.2 mm to 65.5 mm, contact spacing (e) from 18.2 mm to 55.5 mm, and overall lengths (l4) from 25.4 mm to 69.9 mm, all specified in metric units with defined tolerance classes. The CIR Series connectors are engineered for reliable performance in energy infrastructure, aerospace, and transportation applications where critical interconnect solutions are required, offering cost-effective and dependable connectivity for highly engineered systems.
Search Keywords: 2498599008
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 249-8599-008 RoHS compliant?
Yes, 249-8599-008 is RoHS compliant.
What is the lead time for 249-8599-008?
The standard lead time for 249-8599-008 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 57
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands