192900-0540
The 192900-0540 is an IP67-sealed, reversed circular plug from the Neptune series, featuring a plastic locking ring and accommodating 4 power and 20 signal socket contacts. ...
DESCRIPTION
The 192900-0540 is a Neptune series reversed circular plug connector designed for harsh environments. This shell size 24 connector features a mixed contact layout with 4 power and 20 signal cavities, designed to accept socket contacts. It is equipped with a plastic locking ring, an integrated wire seal, and a securing nut, ensuring a robust and reliable connection that is water-sealed to an IP67 rating. Due to its rugged construction and excellent sealing, this connector is ideal for demanding applications such as off-road vehicles, agricultural and construction equipment, and industrial automation.
Search Keywords: 1929000540
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 192900-0540 RoHS compliant?
Yes, 192900-0540 is RoHS compliant.
What is the lead time for 192900-0540?
The standard lead time for 192900-0540 is approximately 11 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 50
Can Ship immediately
Factory Lead-Time 11 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands