155404-1000 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

155404-1000

Conn Circular PIN 23 POS Solder ST Jam Nut 23 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

155404-1000 is a circular bayonet coupling jam nut receptacle from the ITT Cannon Trinity MKJ product line. This back-potted receptacle features 37 size #23 pin contacts with PC tail termination and 0.062 inch extension, supporting wire gauges from #22 to #28 AWG. The connector offers a current rating of 5 Amps maximum and voltage rating of 500 VAC RMS at sea level, with an operating temperature range of -55°C to +150°C. It provides EMI shielding effectiveness of 40dB attenuation from 100 MHz to 1000 MHz and meets MIL-STD-1344 vibration and shock requirements. This connector is ideal for demanding military, aerospace, and industrial applications requiring reliable performance in harsh environments.

Search Keywords: 1554041000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
155404-1000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
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
Is 155404-1000 RoHS compliant?

No, 155404-1000 is not RoHS compliant.

What is the lead time for 155404-1000?

The standard lead time for 155404-1000 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 63

Ships today, if you order in

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$408.29
5
$407.26
10
$406.25
13
$405.23
25
$222.42
38
$150.95
50 +
$147.93

Tools/3D Models

Product Guides