154171-0004-MS by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

154171-0004-MS

Cable Assembly Hook-up Wire 0.914m 26AWG D-Subminiature 15 POS SKT Crimp ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

M83513/04-B04C is a Micro D metal shell receptacle connector featuring 15 crimp contacts with 0.050 inch spacing, designed for demanding aerospace and industrial applications. The connector utilizes gold-plated copper alloy contacts with a maximum contact resistance of 8 milliohms, an aluminum shell with cadmium/yellow chromate finish over nickel, and an LCP insulator for superior durability and environmental resistance. It supports a maximum current rating of 3 A and dielectric withstanding voltage of 600 VAC at sea level, with insulator resistance exceeding 5000 megohms minimum. The assembly includes 36 inches of #26 AWG wire per MIL-W-22759/11-26, color-coded per MIL-STD-681 System 1 with 10 colors repeating. This connector is qualified for extreme thermal shock (-55°C to +125°C), physical shock (50 G's), vibration (20 G's, 10-2000 Hz for 12 hours), and 500 mating/unmating cycles, making it ideal for mission-critical aerospace, defense, and industrial control systems requiring reliable interconnection in harsh environments.

Search Keywords: 1541710004MS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
154171-0004-MS
Alias/AKA:
M83513/04-B04C
Unit of Measure:
Per Each
RoHS:
No
HTS:
8544429090
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
Cable Type:
Hook-up Wire
Arrangement:
15 Contact
Cable Length:
0.914 m

FREQUENTLY ASKED QUESTIONS

Is 154171-0004-MS RoHS compliant?

No, 154171-0004-MS is not RoHS compliant.

What is the lead time for 154171-0004-MS?

The standard lead time for 154171-0004-MS is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 46

Can Ship immediately

MOQ for out of Stock Qty: 3

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$81.74
3
$81.54
5
$80.80
8
$80.01
10 +
$68.93

Tools/3D Models

Product Guides