DESCRIPTION
The 143-8819-020 is a VEAM CIR Series circular connector designed for reliable multi-contact interconnect solutions in industrial applications. This connector features a modular insert design that accommodates various contact quantities ranging from 1 to 159 contacts, with multiple shell sizes (10SL through 40) and contact sizes (0 through 20) to support diverse wiring configurations. The connector supports current ratings from 7.5A up to 225A depending on contact size and wire gauge, with wire sizes ranging from 20 AWG to 4/0 AWG. It is compatible with standard coaxial cables (RG series) and thermocouple materials, offering flexible mating options through plug or receptacle configurations. The CIR Series is engineered for demanding aerospace, industrial, and transportation applications where reliable signal and power transmission is critical.
Search Keywords: 1438819020
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 143-8819-020 RoHS compliant?
Yes, 143-8819-020 is RoHS compliant.
What is the lead time for 143-8819-020?
The standard lead time for 143-8819-020 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 35
Ships today, if you order in
Minimum Order Quantity: 5
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands