DESCRIPTION
143-8819-010 is a crimp contact component for the VEAM CIR Series circular connectors manufactured by ITT Cannon. This contact is part of a comprehensive interconnect solution designed for industrial applications requiring reliable electrical connections across multiple contact sizes and wire gauges. The contact specifications support wire sizes ranging from 20 AWG to 4/0 AWG, with corresponding current ratings from 7.5 A to 225 A depending on the contact size and insert arrangement. The contact dimensions are precisely engineered with crimp bucket inner diameters ranging from 2.2 mm to 16.5 mm to accommodate various wire cross-sections. These contacts are commonly used in aerospace, energy infrastructure, and transportation applications where robust, high-reliability interconnections are essential for critical systems.
Search Keywords: 1438819010
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 143-8819-010 RoHS compliant?
Yes, 143-8819-010 is RoHS compliant.
What is the lead time for 143-8819-010?
The standard lead time for 143-8819-010 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 63
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands