DESCRIPTION
143-8569-025 is a VEAM CIR Series connector insert assembly designed for flexible multi-contact coaxial interconnect solutions. The product supports multiple insert arrangements with contact sizes ranging from 0 to 12, accommodating various contact configurations from 1 to 85 total contacts depending on the specific arrangement selected. The connector system is engineered to work with F80 inserts and supports multiple service ratings (A through I), enabling compatibility with diverse industrial applications. Key dimensional specifications include contact pin diameters (Ø A) ranging from 0.55 mm to 1.5 mm, intermediate diameters (Ø B) from 1.0 mm to 6.2 mm, and outer diameters (Ø C) from 2.5 mm to 8.1 mm. This modular design provides cost-effective and reliable interconnect solutions for energy infrastructure, aerospace, and transportation industries where customized contact configurations are required.
Search Keywords: 1438569025
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 143-8569-025 RoHS compliant?
Yes, 143-8569-025 is RoHS compliant.
What is the lead time for 143-8569-025?
The standard lead time for 143-8569-025 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 91
Ships today, if you order in
Minimum Order Quantity: 5
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands