DESCRIPTION
143-8569-001 is a VEAM CIR Series connector contact assembly system designed for high-reliability interconnect applications. The product encompasses a comprehensive range of crimp contacts available in multiple contact sizes (20, 18, 16S, 16, 12, 8, 4, 0, and 4/0) with wire size compatibility ranging from AWG 28-32 down to AWG 4-0, accommodating wire diameters from 0.61 mm to 5.41 mm and cross-sections from 0.03 mm² to 9 mm². The contact system features various dimensional specifications including crimp bucket inner diameters ranging from 0.85 mm to 5.8 mm, contact lengths from 0.08 inches to 1.67 inches, and dimensional parameters (A, C, D, E, L) precisely defined for both male pin and female socket configurations. These contacts are engineered for use in industrial interconnect solutions across aerospace, energy infrastructure, and transportation applications, providing reliable electrical connections with current ratings from 1.42 A to 150 A depending on contact size and wire gauge selection.
Search Keywords: 1438569001
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 143-8569-001 RoHS compliant?
Yes, 143-8569-001 is RoHS compliant.
What is the lead time for 143-8569-001?
The standard lead time for 143-8569-001 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 18
Ships today, if you order in
Minimum Order Quantity: 5
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands