DESCRIPTION
The 143-3624-000 is a connector insert assembly for the ITT VEAM CIR Series circular interconnect system. This insert supports multiple contact quantity configurations ranging from 1 to 159 contacts with various insert arrangements (10SL-4, 14S-1, 16S-4, 18-3, 20-23, 22-1, 24-28, 28-5, 32-6, 36-7, 40-9, and many others). The contacts are available in multiple sizes (0, 4, 8, 12, 16, 20, and 4/0 AWG) with current ratings ranging from 4A to 225A depending on wire gauge and contact size. Service ratings include standard (A, D, E, I) and specialized ratings (HV for high voltage applications up to 4200 VDC). This insert is designed for industrial applications requiring reliable electrical interconnection in energy infrastructure, aerospace, and transportation sectors.
Search Keywords: 1433624000
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 143-3624-000 RoHS compliant?
Yes, 143-3624-000 is RoHS compliant.
What is the lead time for 143-3624-000?
The standard lead time for 143-3624-000 is approximately 19 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 48
Can Ship immediately
MOQ for out of Stock Qty: 13
Factory Lead-Time 19 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands