DESCRIPTION
143-3404-005 is a MIL-C-5015 rear release circular connector manufactured by ITT Cannon, designed for high-reliability military, aerospace, and industrial applications. This threaded coupling connector features removable rear release crimp contacts and is fully intermateable with existing MIL-C-5015 and threaded MIL-C-83723 Series II connectors. The connector utilizes fluid resistant elastomers for maximum protection against fuels, oils, coolants, and cleansers, with temperature withstanding capabilities ranging from -55°C to +200°C depending on class. Available in five shell styles with 72 contact arrangements accommodating 1 to 52 contacts in sizes 0, 4, 8, 12, and 16, it features universal insertion/extraction tooling, interfacial pin insert seal, and closed entry socket insert for superior contact stability. Common applications include commercial/industrial systems, mass transportation, and stringent military and space requirements.
Search Keywords: 1433404005
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 143-3404-005 RoHS compliant?
Yes, 143-3404-005 is RoHS compliant.
What is the lead time for 143-3404-005?
The standard lead time for 143-3404-005 is approximately 21 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 25
Ships today, if you order in
Factory Lead-Time 21 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands